Red 7-segment LED display module featuring a single character with 8 elements. This through-hole component offers a 0.3-inch character height and a 657nm wavelength for bright red illumination. Operating at a forward current of 20mA and a typical forward voltage of 2.1V, it boasts a luminous intensity of 0.75mcd. Encased in a 14-pin DIP package, it operates within a temperature range of -35°C to 85°C and is RoHS compliant.
Vishay LTS-312AP technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.85mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.738inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 0.75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 40mW |
| Power Dissipation | 40mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.65mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 657nm |
| Width | 0.388inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-312AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.