
High-efficiency red 1-digit LED segment display, featuring a 7.62mm character width and 7.65mm viewing height. This through-hole component operates with a 25mA forward current and a 2.6V supply voltage, delivering 2mcd luminous intensity at a 635nm wavelength. Encased in a DIP package with 8 elements, it offers a wide operating temperature range from -35°C to 85°C and is RoHS compliant.
Vishay LTS-313AHR technical specifications.
| Package/Case | DIP |
| Character Width | 7.62mm |
| Color | Red |
| Depth | 9.85mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.65mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-313AHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.