
Eight-segment LED display module featuring high-efficiency red illumination. This 14-pin DIP package offers a character width of 7.62mm and a viewing area height of 7.65mm. Operating at a forward current of 25mA and a supply voltage of 2.6V, it provides a luminous intensity of 2mcd at a wavelength of 635nm. Designed for through-hole mounting, this lead-free and RoHS-compliant component operates within a temperature range of -35°C to 85°C.
Vishay LTS-315AHR technical specifications.
| Package/Case | DIP |
| Character Width | 7.62mm |
| Color | Red |
| Depth | 9.85mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 14 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.65mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 635nm |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-315AHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
