Vishay LTS-3361JG-06 technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Forward Current | 25mA |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Elements | 8 |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-3361JG-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.