Vishay LTS-3401AE technical specifications.
| Package/Case | DIP |
| Depth | 19.9mm |
| Element Configuration | Common Anode |
| Forward Current | 25mA |
| Length | 27.69mm |
| Mount | Through Hole |
| Number of Elements | 9 |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 20.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-3401AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.