Green 9-LED segment display module with a 1-digit character count. Features a 13-pin DIP package for through-hole mounting, operating at a forward current of 100mA and a 2.6V supply voltage. Offers a luminous intensity of 2.4mcd with a 565nm wavelength, and operates within a temperature range of -35°C to 85°C. This lead-free and RoHS compliant component has a viewing area height of 20.32mm and a length of 11mm.
Vishay LTS-3403LG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.9mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 27.69mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11mm |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-3403LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
