Vishay LTS-3406LKF technical specifications.
| Color | Orange, Yellow |
| Display Type | Segment |
| Height | 1.09inch |
| Luminous Intensity | 1.4mcd |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Width | 0.783inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-3406LKF to view detailed technical specifications.
No datasheet is available for this part.