Vishay LTS-3406LP technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.09inch |
| Illumination Color | Orange |
| Luminous Intensity | 0.95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | No |
| Viewing Area (height) | 18.72mm |
| Wavelength | 657nm |
| Width | 0.783inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-3406LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.