Green 1-digit segment LED display featuring a DIP package for through-hole mounting. This component offers a luminous intensity of 2mcd with a forward current of 100mA and an operating supply voltage of 2.6V. Operating within a temperature range of -35°C to 85°C, it has a maximum power dissipation of 75mW and a wavelength of 565nm. The display is lead-free, RoHS compliant, and has a viewing area of 9.1mm height by 4.8mm length.
Vishay LTS-360G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 0.33inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Viewing Area Length | 4.8mm |
| Wavelength | 565nm |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-360G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.