High-efficiency red 8-segment LED display module with a 10-pin DIP package for through-hole mounting. Features a 635nm wavelength, 2mcd luminous intensity, and operates at a forward current of 25mA with a 2.6V supply voltage. This RoHS compliant component offers a viewing area of 9.1mm height and 4.8mm length, with a maximum power dissipation of 75mW. Operating temperature range is -35°C to 85°C.
Vishay LTS-367HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.5mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.34inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 14mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 9.1mm |
| Viewing Area Length | 4.8mm |
| Wavelength | 635nm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-367HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.