Vishay LTS-368P technical specifications.
| Package/Case | Module |
| Color | Red |
| Display Type | Segment |
| Height | 0.551inch |
| Luminous Intensity | 0.75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8.3mm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-368P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.