
Vishay LTS-4301JF technical specifications.
| Package/Case | DIP |
| Color | Orange, Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.276inch |
| Illumination Color | Orange |
| Length | 0.508inch |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 639nm |
| Width | 0.382inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-4301JF to view detailed technical specifications.
No datasheet is available for this part.