
Super Red 7-segment LED display, .40" character width (10.16mm), featuring a single digit with 8 elements. This through-hole mount component operates with a forward current of 25mA and a typical forward voltage of 2.6V. It offers a luminous intensity of 0.52mcd at a wavelength of 639nm. The component is lead-free, RoHS compliant, and housed in a DIP package with a maximum power dissipation of 70mW, suitable for operating temperatures from -35°C to 85°C.
Vishay LTS-4301JR technical specifications.
| Package/Case | DIP |
| Character Width | 10.16mm |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 0.52mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4301JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
