Single-digit, 7-segment LED display in a yellow illumination color. Features a 0.39-inch viewing area height and 10mm viewing area depth. Operates with a forward current of 90mA and a reverse voltage of 5V. This through-hole mount component has a maximum power dissipation of 70mW and a luminous intensity of 0.65mcd. RoHS compliant and lead-free, it operates within a temperature range of -35°C to 85°C.
Vishay LTS-4301JS technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 90mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4301JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.