Vishay LTS-4301P technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.508inch |
| Illumination Color | Red |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 40mW |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 657nm |
| Width | 0.382inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-4301P to view detailed technical specifications.
No datasheet is available for this part.