Single Digit Seven Segment Green 0.4" Common Anode Through Hole LED Display
Vishay LTS-4510SW technical specifications.
| Color | Green |
| Display Type | Segment |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4510SW to view detailed technical specifications.
No datasheet is available for this part.