Vishay LTS-4580AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 0.738inch |
| Illumination Color | Green |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.54mm |
| Wavelength | 565nm |
| Width | 0.386inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-4580AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.