
Single-digit, red-orange segment LED display featuring 8 elements. This through-hole component offers a luminous intensity of 2.2mcd with a forward current of 25mA and a typical operating voltage of 2.6V. Operating across a temperature range of -35°C to 85°C, it has a maximum power dissipation of 75mW and a reverse voltage rating of 5V. The display measures 18.75mm in length and 9.8mm in depth, with a viewing area height of 10.16mm.
Vishay LTS-4610AE technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red, Orange |
| Length | 18.75mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.54mm |
| Wavelength | 630nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTS-4610AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.