
Single digit 7-segment display with orange-yellow illumination. Features a 0.39-inch viewing area, 10mm height, and 6mm length. Operates with a 25mA forward current and 2.6V supply voltage. Through-hole mounting in a DIP package. Maximum power dissipation is 70mW.
Vishay LTS-4801JF technical specifications.
| Package/Case | DIP |
| Color | Orange, Yellow |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.276inch |
| Illumination Color | Orange |
| Length | 0.508inch |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 611nm |
| Width | 0.382inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-4801JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.