Vishay LTS-4801KF technical specifications.
| Package/Case | DIP |
| Color | Orange, Yellow |
| Display Type | Segment |
| Height | 0.508inch |
| Luminous Intensity | 44mcd |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4801KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.