Vishay LTS-4801P technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.508inch |
| Length | 12.9mm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.382inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTS-4801P to view detailed technical specifications.
No datasheet is available for this part.