
Single-digit, 8-segment LED display module featuring a red illumination color. This through-hole mounted component operates with a forward current of 25mA and a reverse voltage of 5V, offering a luminous intensity of 0.65mcd. The module has a 10-pin DIP package, a viewing area of 10mm height and 6mm length, and a wavelength of 639nm. It is lead-free, RoHS compliant, and operates within a temperature range of -35°C to 105°C.
Vishay LTS-4802BJR-H1 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 0.65mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4802BJR-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
