Vishay LTS-4817CTB-P technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.06inch |
| Illumination Color | Blue |
| Length | 0.75inch |
| Luminous Intensity | 26.8mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Wavelength | 468nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4817CTB-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.