Vishay LTS-4817SW-P technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 16mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.06inch |
| Illumination Color | White |
| Length | 0.75inch |
| Luminous Intensity | 44mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Operating Supply Voltage | 3.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-4817SW-P to view detailed technical specifications.
No datasheet is available for this part.