High-efficiency red 1-digit segment LED display featuring a 10.16mm character width. This through-hole mount component operates with a forward current of 100mA and a forward voltage of 2.6V. It offers a luminous intensity of 2.2mcd at a wavelength of 635nm. The display has a maximum power dissipation of 75mW and operates within a temperature range of -35°C to 85°C.
Vishay LTS-4910AHR technical specifications.
| Package/Case | DIP |
| Character Width | 10.16mm |
| Color | Red |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.54mm |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-4910AHR to view detailed technical specifications.
No datasheet is available for this part.