
Red 1-digit LED display featuring high efficiency and a PDIP package. This through-hole mount component offers a luminous intensity of 2.2mcd at a forward current of 25mA and an operating supply voltage of 2.6V. With a wavelength of 635nm, it operates within a temperature range of -35°C to 85°C and has a maximum power dissipation of 75mW. The display has 8 elements and a viewing area of 10.16mm height by 5.54mm length.
Vishay LTS-4940AHR technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Length | 18.75mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Functions | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.54mm |
| Wavelength | 635nm |
| Width | 0.39inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTS-4940AHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
