
Red 1-digit segment LED display featuring a DIP package for through-hole mounting. This component offers a luminous intensity of 3.75mcd with a forward current of 20mA and a forward voltage of 1.8V. Operating across a temperature range of -35°C to 85°C, it has a maximum power dissipation of 75mW and a reverse voltage rating of 5V. The display exhibits a red illumination color with a wavelength of 638nm, and its viewing area measures 14.22mm in height and 7.9mm in length. This RoHS compliant, lead-free component is supplied in a rail/tube package.
Vishay LTS-5001AWC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.673inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Luminous Intensity | 3.75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 638nm |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-5001AWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
