Vishay LTS-50801HRB technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Viewing Area (height) | 127mm |
| Viewing Area Length | 9mm |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-50801HRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.