Vishay LTS-5301AP technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.673inch |
| Length | 17.1mm |
| Luminous Intensity | 0.95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-5301AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.