Single-digit, 8-element green LED segment display module in a 10-pin DIP package. Features a common cathode configuration, 2.1V operating voltage, and 20mA forward current. Emits green light with a luminous intensity of 2.2mcd at 569nm wavelength. Operates across a -35°C to 85°C temperature range with a maximum power dissipation of 75mW. Through-hole mounting design with a viewing area of 13.2mm height and 7.62mm length.
Vishay LTS-547AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.52inch |
| Illumination Color | Green |
| Length | 17.55mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 13.2mm |
| Viewing Area Length | 7.62mm |
| Wavelength | 569nm |
| Width | 0.488inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-547AG to view detailed technical specifications.
No datasheet is available for this part.