Vishay LTS-548AHR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.691inch |
| Length | 17.55mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 11.85mm |
| Width | 0.488inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-548AHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.