DISPLAY 7SEG 0.56 SGL BLU 10DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.9mm |
| Wavelength | 466nm |
| RoHS | Compliant |