Vishay LTS-5703AKF technical specifications.
| Package/Case | DIP |
| Color | Orange, Yellow |
| Display Type | Segment |
| Height | 0.673inch |
| Luminous Intensity | 1.67mcd |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-5703AKF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.