
Green 7-segment LED display, single digit, 0.56-inch character height. Features 2.4mcd luminous intensity at 25mA forward current, 565nm wavelength, and 2.6V operating voltage. DIP package for through-hole mounting, with a viewing area of 14.22mm height and 8.13mm length. Operates from -35°C to 85°C, with 75mW max power dissipation and 5V reverse voltage. Lead-free and RoHS compliant for high reliability applications.
Vishay LTS-6460G technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Package/Case | DIP |
| Color | Green |
| Depth | 12.6mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Functions | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 565nm |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-6460G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.