Vishay LTS-6475G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Wavelength | 569nm |
| Width | 0.496inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-6475G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.