Vishay LTS-6780JD technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 90mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Luminous Intensity | 0.32mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 650nm |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-6780JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.