Vishay LTS-6860Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 12.6mm |
| Display Type | Segment |
| Forward Current | 80mA |
| Illumination Color | Yellow |
| Length | 19.05mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-6860Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.