Eight-element, single-digit segmented LED display module in a red, high-efficiency illumination color. Features a 10-pin DIP package for through-hole mounting, with a 2.6V operating supply voltage and 25mA forward current. Offers a luminous intensity of 2.4mcd at a 635nm wavelength, within an operating temperature range of -35°C to 85°C. Dimensions include a 19.05mm length, 12.6mm depth, and a viewing area of 14.22mm height by 8.13mm length.
Vishay LTS-6960HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.6mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 635nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTS-6960HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.