Vishay LTS-7653HR technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.744inch |
| Illumination Color | Red |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | No |
| Wavelength | 623nm |
| Width | 0.496inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-7653HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.