
Green 8-segment LED display module with 11-pin DIP package for through-hole mounting. Features a 569nm wavelength, 2.4mcd luminous intensity, and 20mA forward current. Operates at 2.1V with a maximum power dissipation of 75mW. Dimensions include a 0.74-inch length, 0.5-inch width, and 0.31-inch height, with a 11mm viewing area height.
Vishay LTS-7671GN technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.31inch |
| Illumination Color | Green |
| Length | 0.74inch |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 11mm |
| Wavelength | 569nm |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTS-7671GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.