Vishay LTS-7673GN technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.6mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.744inch |
| Lead Free | Lead Free |
| Length | 18.9mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 11mm |
| Viewing Area Length | 7.1mm |
| Width | 0.496inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS-7673GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.