Vishay LTS30301G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Luminous Intensity | 30mcd |
| Max Power Dissipation | 650mW |
| Package Quantity | 300 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTS30301G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.