Vishay LTSN-C190QS technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTSN-C190QS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.