Vishay LTSN-LST676 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 200mcd |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTSN-LST676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.