Vishay LTST-008RGB technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-008RGB to view detailed technical specifications.
No datasheet is available for this part.