Vishay LTST-020ZBL technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 0.6mm |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 315mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-020ZBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.