Vishay LTST-108TGKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 0.8mm |
| Length | 2.85mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 628mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-108TGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.