Vishay LTST-C155GAKT technical specifications.
| Package/Case | 3125 |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Length | 2.7mm |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTST-C155GAKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.