
Surface mount LED emitter featuring dual green and yellow illumination. This component utilizes a 1210 (3225 metric) case code, measuring 2.7mm in length, 2.7mm in width, and 1.1mm in height. It operates with a 20mA forward current and a 5V reverse voltage, emitting light with a luminous intensity of 6mcd at a 585nm wavelength. The diffused, colorless lens offers a wide 130° viewing angle and operates within a -55°C to 85°C temperature range. This RoHS compliant, lead-free component is supplied on tape and reel.
Vishay LTST-C155GYKT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 585nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C155GYKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.