Vishay LTST-C170JRKT technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Size | 1.25mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 130° |
| Wavelength | 639nm |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTST-C170JRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.